Login/Register  |    |   
 
Home Products Services My Account About Avnet
 Search    
 EM Home   Design   Design Resource Center Xilinx® Spartan®-6 LX150T Development Kit
1-800-408-8353   Printer Friendly


Xilinx® Spartan®-6 LX150T Development Kit

Availability -Americas, Japan and selected countries in Europe and Asia

eThe Xilinx Spartan-6 LX150T Development Kit provides a complete development platform for designing and verifying applications based on the Xilinx Spartan-6 LXT FPGA family. Available with the Spartan-6 LX150T, the kit enables designers to prototype high-performance designs with ease, while providing expandability and customization through the dual FMC LPC expansion slots.

The Spartan-6 LX150T system board is available with the LX150T device (XC6SLX150T-3FGG676). Serial gigabit transceiver interface (GTPs) provide connection to the on-chip PCI Express® x1 hard macro or a PCI Express x4 soft macro, one SFP connector, and a SATA Host interface. The system board includes DDR3 SDRAM, Flash memory, a 10/100/1000 Ethernet PHYs, and a serial port. Other board features include a USB port, a programmable LVDS clock, user switches, and LEDs. The board also provides two FMC LPC expansion slots, providing a total of 136 high-speed, single-ended and differential user I/O. FMC modules can be easily added to the board for additional application specific functions.




Key Features

  • Xilinx XC6SLX150T-3FGG676 FPGA
  • PCI Express x4 end-point
  • One SFP module connector
  • SATA host connector
  • Two general-purpose GTP ports via FMC expansion slots
  • GTP clock input via differential SMA connectors
  • GTP programmable LVDS clock generator
  • On-board 100 MHz LVTTL oscillator
  • On-board LVTTL oscillator socket
  • 128 MB DDR3 SDRAM
  • 32 MB of Flash
  • Platform Flash configuration memory
  • SD card connector
  • Two FMC LPC expansion slots
  • 10/100/1000 Ethernet PHY
  • JTAG programming/configuration port
  • RS232 port
  • USB-RS232 port
  • USB 2.0 interface
  • Eight LEDs
  • 8-position user DIP switch
  • Four push-button switches
  • Avnet LCD Interface (ALI) connector
  • Temp sensor
  • Real-time clock


Kit Includes

  • Xilinx Spartan-6 LX150T development board
  • 12 V power supply
  • ISE® Logic Edition software (device locked)
  • Getting Started Guide 
  • Downloadable documentation and reference design

Attached Files
Additional Information

.See the product brief for additional information.

Note: Xilinx Platform Cable USB II is not included in the kit but can be purchased separately.


Avnet has organized Technical Forums that help engineers share design ideas, trade example designs, and provide support for potential problems encountered when using Avnet products.



    




Training/Events - Xilinx® Spartan®-6 LX150T Development Kit
National Semiconductor's PowerWise Design TV- SIMPLE SWITCHER Modules Power Avnet Spartan-6 Dev Kit
X-FEST 2009-2010 (Post Event Exclusive Coverage)
 


Design Resource Center - Xilinx® Spartan®-6 LX150T Development Kit
8.4-inch WVGA Toshiba LCD Display Kit
Xilinx® Platform Cable USB II
Xilinx® Spartan®-3 Evaluation Kit
Xilinx® Spartan®-3A DSP 1800A Video Kit
Xilinx® Spartan®-6 LX16 Evaluation Kit
Xilinx® Virtex®-5 FXT Mini-Module Plus
Xilinx® Virtex®-5 FXT PCIe Development Kit
Xilinx® Virtex®-6 LX130T Evaluation Kit
 




Part NumberPrice and Availability
AES-S6DEV-LX150T-G
Spartan-6 LX150T Development Kit w/ XC6SLX150T-3FGG676 FPGA
Related Part Number(s)Price and Availability
HW-USB-II-G
Xilinx Platform Cable USB II for Xilinx FPGA Dev/Eval Boards
This site is governed by Avnet, Inc. Terms & Conditions, Legal Notices & Privacy Statements.     Copyright © 1995-2010 Avnet, Inc. All rights reserved.